
AMC3301DWER | |
|---|---|
DigiKey Part Number | 296-AMC3301DWERTR-ND - Tape & Reel (TR) 296-AMC3301DWERCT-ND - Cut Tape (CT) 296-AMC3301DWERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC3301DWER |
Description | 250-MV INPUT, PRECISION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3301DWER Models |
Category | Applications Driver |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.06000 | ¥35.06 |
| 10 | ¥26.55400 | ¥265.54 |
| 25 | ¥24.41880 | ¥610.47 |
| 100 | ¥22.07280 | ¥2,207.28 |
| 250 | ¥20.95420 | ¥5,238.55 |
| 500 | ¥20.87698 | ¥10,438.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.26851 | ¥38,537.02 |
| 4,000 | ¥18.89257 | ¥75,570.28 |










