



2920L100PR | |
|---|---|
DigiKey Part Number | F2868TR-ND - Tape & Reel (TR) F2868CT-ND - Cut Tape (CT) F2868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L100PR |
Description | PTC RESET FUSE 33V 1.1A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 410 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMD100F-2 | Littelfuse Inc. | 116,971 | SMD100F-2CT-ND | ¥5.29000 | Similar |
| ERFSL110332RZ | Excel Cell Electronic Co., Ltd. | 1,580 | 5916-ERFSL110332RZCT-ND | ¥3.08000 | Similar |
| MF-SM100/33-2 | Bourns Inc. | 34,936 | MF-SM100/33-2CT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 5 | ¥5.80600 | ¥29.03 |
| 10 | ¥5.35100 | ¥53.51 |
| 50 | ¥4.44260 | ¥222.13 |
| 100 | ¥4.09860 | ¥409.86 |
| 250 | ¥3.68444 | ¥921.11 |
| 500 | ¥3.39814 | ¥1,699.07 |
| 1,000 | ¥3.13301 | ¥3,133.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.47484 | ¥4,949.68 |
| 4,000 | ¥2.27954 | ¥9,118.16 |
| 6,000 | ¥2.25357 | ¥13,521.42 |









