
ERFSL110332RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL110332RZTR-ND - Tape & Reel (TR) 5916-ERFSL110332RZCT-ND - Cut Tape (CT) 5916-ERFSL110332RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL110332RZ |
Description | 2920/1.10AMP/33V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 410 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCF0110FF2C | Bel Fuse Inc. | 2,127 | 5923-0ZCF0110FF2CCT-ND | ¥3.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.08000 | ¥3.08 |
| 5 | ¥2.51200 | ¥12.56 |
| 10 | ¥2.32400 | ¥23.24 |
| 50 | ¥1.92740 | ¥96.37 |
| 100 | ¥1.77780 | ¥177.78 |
| 250 | ¥1.59892 | ¥399.73 |
| 500 | ¥1.47488 | ¥737.44 |
| 1,000 | ¥1.36041 | ¥1,360.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.25426 | ¥2,508.52 |
| 4,000 | ¥1.15593 | ¥4,623.72 |
| 6,000 | ¥1.10177 | ¥6,610.62 |
| 10,000 | ¥1.03683 | ¥10,368.30 |
| 14,000 | ¥0.99597 | ¥13,943.58 |
| 20,000 | ¥0.95423 | ¥19,084.60 |

