



2920L150DR | |
|---|---|
DigiKey Part Number | F2870TR-ND - Tape & Reel (TR) F2870CT-ND - Cut Tape (CT) F2870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L150DR |
Description | PTC RESET FUSE 33V 1.5A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L150DR Models |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 230 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 5 | ¥5.80600 | ¥29.03 |
| 10 | ¥5.35100 | ¥53.51 |
| 50 | ¥4.44260 | ¥222.13 |
| 100 | ¥4.09860 | ¥409.86 |
| 250 | ¥3.68444 | ¥921.11 |
| 500 | ¥3.39814 | ¥1,699.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.56033 | ¥3,840.49 |
| 3,000 | ¥2.35880 | ¥7,076.40 |
| 4,500 | ¥2.25357 | ¥10,141.06 |









