



2920L050DR | |
|---|---|
DigiKey Part Number | F2866TR-ND - Tape & Reel (TR) F2866CT-ND - Cut Tape (CT) F2866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L050DR |
Description | PTC RESET FUSE 60V 500MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 350 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSL050602RZ | Excel Cell Electronic Co., Ltd. | 1 | 5916-ERFSL050602RZCT-ND | ¥2.98000 | Similar |
| PPTC2920E3050V60 | Vishay Beyschlag/Draloric/BC Components | 2,993 | 56-PPTC2920E3050V60CT-ND | ¥5.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 5 | ¥5.80600 | ¥29.03 |
| 10 | ¥5.35100 | ¥53.51 |
| 50 | ¥4.44260 | ¥222.13 |
| 100 | ¥4.09860 | ¥409.86 |
| 250 | ¥3.68444 | ¥921.11 |
| 500 | ¥3.39814 | ¥1,699.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.56033 | ¥3,840.49 |
| 3,000 | ¥2.35880 | ¥7,076.40 |
| 4,500 | ¥2.25357 | ¥10,141.06 |









