Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSL050602RZ

DigiKey Part Number
5916-ERFSL050602RZTR-ND - Tape & Reel (TR)
5916-ERFSL050602RZCT-ND - Cut Tape (CT)
5916-ERFSL050602RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSL050602RZ
Description
2920/0.50AMP/60V/T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4 s
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
300 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.4 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2920 (7351 Metric), Concave
Voltage - Max
60V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.045" (1.15mm)
Current - Trip (It)
1 A
Approval Agency
cURus
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
5¥2.43200¥12.16
10¥2.24900¥22.49
50¥1.86580¥93.29
100¥1.72100¥172.10
250¥1.54780¥386.95
500¥1.42774¥713.87
1,000¥1.31691¥1,316.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.21416¥2,428.32
4,000¥1.11897¥4,475.88
6,000¥1.06654¥6,399.24
10,000¥1.00368¥10,036.80
14,000¥0.96413¥13,497.82
20,000¥0.92372¥18,474.40
Manufacturers Standard Package