
ADUM5000ARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM5000ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5000ARWZ |
Description | DC DC CONVERTER 3.3V 5V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 100mA, 100mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5000ARWZ Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 2.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Min) 2.7V | Size / Dimension 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 16-SOIC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 5 | ¥62.95200 | ¥314.76 |
| 10 | ¥61.92600 | ¥619.26 |
| 47 | ¥59.70766 | ¥2,806.26 |
| 94 | ¥58.73628 | ¥5,521.21 |
| 141 | ¥58.17617 | ¥8,202.84 |
| 282 | ¥57.22926 | ¥16,138.65 |
| 517 | ¥56.41273 | ¥29,165.38 |












