
ADUM3150ARSZ | |
|---|---|
DigiKey Part Number | 505-ADUM3150ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3150ARSZ |
Description | DGTL ISO 3.75KV 6CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 6 Channel 40Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3150ARSZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.85000 | ¥84.85 |
| 10 | ¥66.16800 | ¥661.68 |
| 66 | ¥57.71333 | ¥3,809.08 |
| 132 | ¥55.57189 | ¥7,335.49 |
| 264 | ¥53.81011 | ¥14,205.87 |
| 528 | ¥52.36019 | ¥27,646.18 |
| 1,056 | ¥51.16685 | ¥54,032.19 |










