
ADE9430ACPZ | |
|---|---|
DigiKey Part Number | 505-ADE9430ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE9430ACPZ |
Description | IC, FW POWER QUALITY SOLUTION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9430ACPZ Models |
Category | Current - Supply 15mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.97 V ~ 3.63 V |
Packaging Tray | Meter Type 3 Phase |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Impedance 45kOhm, 90kOhm, 185kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 40-WFQFN Exposed Pad, CSP |
Voltage - I/O High 2.4V, 2.4V | Supplier Device Package 40-LFCSP-WQ (6x6) |
Voltage - I/O Low 0.8V, 0.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.81000 | ¥231.81 |
| 10 | ¥186.78600 | ¥1,867.86 |
| 43 | ¥170.13884 | ¥7,315.97 |
| 129 | ¥161.40729 | ¥20,821.54 |
| 258 | ¥157.13508 | ¥40,540.85 |
| 516 | ¥153.61824 | ¥79,267.01 |











