



K85X-ED-9P-BR | |
|---|---|
DigiKey Part Number | 2092-K85X-ED-9P-BR-ND |
Manufacturer | |
Manufacturer Product Number | K85X-ED-9P-BR |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-ED-9P-BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.30000 | ¥36.30 |
| 10 | ¥30.82900 | ¥308.29 |
| 25 | ¥28.89360 | ¥722.34 |
| 56 | ¥27.29518 | ¥1,528.53 |
| 112 | ¥25.99116 | ¥2,911.01 |
| 280 | ¥24.36418 | ¥6,821.97 |
| 504 | ¥23.37466 | ¥11,780.83 |
| 1,008 | ¥22.25960 | ¥22,437.68 |
| 2,520 | ¥20.86748 | ¥52,586.05 |













