Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD100F-2

DigiKey Part Number
SMD100F-2TR-ND - Tape & Reel (TR)
SMD100F-2CT-ND - Cut Tape (CT)
SMD100F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD100F-2
Description
PTC RESET FUSE 30V 1.1A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMD100F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
120 mOhms
Series
Resistance - Post Trip (R1) (Max)
480 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2-SMD
Voltage - Max
30V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.118" (3.00mm)
Current - Trip (It)
2.2 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERFSL110332RZExcel Cell Electronic Co., Ltd.1,5805916-ERFSL110332RZCT-ND¥3.08000Similar
In-Stock: 117,011
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
5¥4.38400¥21.92
10¥4.04400¥40.44
50¥3.35260¥167.63
100¥3.09380¥309.38
250¥2.78104¥695.26
500¥2.56518¥1,282.59
1,000¥2.36530¥2,365.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.86873¥3,737.46
4,000¥1.72161¥6,886.44
6,000¥1.65400¥9,924.00
Manufacturers Standard Package