9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-uDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-uDFN
Building Automation – Protect/Sense/Control

SP1006-01UTG

DigiKey Part Number
F1690TR-ND - Tape & Reel (TR)
F1690CT-ND - Cut Tape (CT)
F1690DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1006-01UTG
Description
TVS DIODE 6VWM 9.2VC 2UDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-uDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
7.8V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,174
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.48900¥24.89
100¥1.57210¥157.21
500¥1.17534¥587.67
1,000¥1.04723¥1,047.23
2,000¥0.93918¥1,878.36
5,000¥0.82209¥4,110.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.59393¥8,908.95
30,000¥0.54803¥16,440.90
45,000¥0.54685¥24,608.25
Manufacturers Standard Package