XRCGB32M000F2P00R0 | ||
---|---|---|
DigiKey Part Number | 490-9769-2-ND - Tape & Reel (TR) 490-9769-1-ND - Cut Tape (CT) 490-9769-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRCGB32M000F2P00R0 | |
Description | CRYSTAL 32.0000MHZ 6PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XRCGB32M000F2P00R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.21900 | ¥22.19 |
50 | ¥2.00160 | ¥100.08 |
100 | ¥1.77880 | ¥177.88 |
500 | ¥1.68970 | ¥844.85 |
1,000 | ¥1.42288 | ¥1,422.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33394 | ¥4,001.82 |
6,000 | ¥1.28947 | ¥7,736.82 |
15,000 | ¥1.24501 | ¥18,675.15 |