
PT17-21C/L41/TR8 | |
|---|---|
DigiKey Part Number | 1080-1382-2-ND - Tape & Reel (TR) 1080-1382-1-ND - Cut Tape (CT) 1080-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT17-21C/L41/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 0805 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PT17-21C/L41/TR8 Models |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 0805 (2012 Metric) |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.62100 | ¥16.21 |
| 100 | ¥1.14040 | ¥114.04 |
| 500 | ¥0.92112 | ¥460.56 |
| 1,000 | ¥0.84875 | ¥848.75 |
| 2,000 | ¥0.78702 | ¥1,574.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.73446 | ¥2,937.84 |
| 8,000 | ¥0.68982 | ¥5,518.56 |
| 12,000 | ¥0.66691 | ¥8,002.92 |
| 20,000 | ¥0.64102 | ¥12,820.40 |
| 28,000 | ¥0.62560 | ¥17,516.80 |
| 40,000 | ¥0.61057 | ¥24,422.80 |






