


SP1006-01UTG | |
|---|---|
DigiKey Part Number | F1690TR-ND - Tape & Reel (TR) F1690CT-ND - Cut Tape (CT) F1690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1006-01UTG |
Description | TVS DIODE 6VWM 9.2VC 2UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-uDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥0.82690 | ¥82.69 |
| 500 | ¥0.81040 | ¥405.20 |
| 1,000 | ¥0.64502 | ¥645.02 |
| 2,000 | ¥0.64089 | ¥1,281.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.53751 | ¥8,062.65 |
| 30,000 | ¥0.52676 | ¥15,802.80 |
| 45,000 | ¥0.52098 | ¥23,444.10 |












