
LSMCA160808T180NGR | |
|---|---|
DigiKey Part Number | 587-LSMCA160808T180NGRTR-ND - Tape & Reel (TR) 587-LSMCA160808T180NGRCT-ND - Cut Tape (CT) 587-LSMCA160808T180NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA160808T180NGR |
Description | FERRITE BEAD 18 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCA160808T180NGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 18 Ohms @ 100 MHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.93000 | ¥0.93 |
| 10 | ¥0.65000 | ¥6.50 |
| 25 | ¥0.56760 | ¥14.19 |
| 50 | ¥0.50860 | ¥25.43 |
| 100 | ¥0.45530 | ¥45.53 |
| 250 | ¥0.39196 | ¥97.99 |
| 500 | ¥0.34822 | ¥174.11 |
| 1,000 | ¥0.30767 | ¥307.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.23525 | ¥941.00 |
| 8,000 | ¥0.20276 | ¥1,622.08 |
| 12,000 | ¥0.20063 | ¥2,407.56 |










