STM32N6570 STM32N6 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32N6570 STM32N6 MCU 32-Bit Embedded Evaluation Board
Discovery kit with STM32N657X0 - Unboxing | DigiKey

STM32N6570-DK

DigiKey Part Number
497-STM32N6570-DK-ND
Manufacturer
Manufacturer Product Number
STM32N6570-DK
Description
DISCOVERY KIT WITH STM32N657X0 M
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32N6570 STM32N6 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
-
Platform
-
Utilized IC / Part
STM32N6570
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,849.75000¥1,849.75
Manufacturers Standard Package