
STM32H573I-DK | |
|---|---|
DigiKey Part Number | 497-STM32H573I-DK-ND |
Manufacturer | |
Manufacturer Product Number | STM32H573I-DK |
Description | DISCOVERY STM32H573II EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32H573II Discovery STM32H5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32H573II |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Active | Interconnect System Arduino R3 Shield, Pmod, STMod+ |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,288.76000 | ¥1,288.76 |
| 10 | ¥1,285.78800 | ¥12,857.88 |











