
NUCLEO-C562RE | |
|---|---|
DigiKey Part Number | 497-NUCLEO-C562RE-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-C562RE |
Description | NUCLEO-64 STM32C562RE EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32C562RE Nucleo-64 STM32C5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32C562RE |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.84000 | ¥173.84 |
| 10 | ¥173.39700 | ¥1,733.97 |
| 25 | ¥173.24000 | ¥4,331.00 |
| 100 | ¥172.99920 | ¥17,299.92 |
| 250 | ¥172.84160 | ¥43,210.40 |











