New Product
ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C562RET6

DigiKey Part Number
497-STM32C562RET6-ND
Manufacturer
Manufacturer Product Number
STM32C562RET6
Description
MAINSTREAM ARM CORTEX-M33 MCU WI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Packaging
Tray
RAM Size
128K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Verified
Data Converters
A/D 2x12b; D/A 1x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
144MHz
Mounting Type
Surface Mount
Connectivity
FDCAN, I3C, I2C, SPI/I2S, USART/UART, USB
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
86
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥23.18900¥231.89
25¥21.29040¥532.26
160¥18.65713¥2,985.14
320¥17.97588¥5,752.28
640¥17.41519¥11,145.72
1,120¥17.03575¥19,080.04
2,560¥16.57391¥42,429.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.