
STM32C5A3VGT6 | |
|---|---|
DigiKey Part Number | 497-STM32C5A3VGT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C5A3VGT6 |
Description | MAINSTREAM ARM CORTEX MEE MCU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 28x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 10 | ¥29.45800 | ¥294.58 |
| 90 | ¥24.74478 | ¥2,227.03 |
| 180 | ¥23.76661 | ¥4,277.99 |
| 270 | ¥23.27667 | ¥6,284.70 |
| 540 | ¥22.55841 | ¥12,181.54 |
| 1,080 | ¥21.96703 | ¥23,724.39 |
| 2,520 | ¥21.38444 | ¥53,888.79 |









