
NUCLEO-C5A3ZG | |
|---|---|
DigiKey Part Number | 497-NUCLEO-C5A3ZG-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-C5A3ZG |
Description | NUCLEO-144 STM32C5A3ZG EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32C5A3ZG Nucleo-144 STM32C5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32C5A3ZG |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho, ST Zio |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.07000 | ¥263.07 |











