
EV41C56A | |
|---|---|
DigiKey Part Number | 150-EV41C56A-ND |
Manufacturer | |
Manufacturer Product Number | EV41C56A |
Description | PIC32CM LS00 CNANO + TOUCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CM Curiosity Nano PIC® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M23 |
Mfr | Platform |
Series | Utilized IC / Part PIC32CM |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.74000 | ¥87.74 |










