ATSAMD21G17D Curiosity Nano SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM320119

DigiKey Part Number
150-DM320119-ND
Manufacturer
Manufacturer Product Number
DM320119
Description
SAMD21 CURIOSITY NANO BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAMD21G17D Curiosity Nano SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAMD21G17D
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Suggested Programming Environment
MPLAB X
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM® Cortex®-M0+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.74000¥87.74
Manufacturers Standard Package