
DM164150 | |
|---|---|
DigiKey Part Number | 150-DM164150-ND |
Manufacturer | |
Manufacturer Product Number | DM164150 |
Description | PIC18F57Q43 CURIOSITY NANO BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC18F57Q43 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part PIC18F57Q43 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Suggested Programming Environment MPLAB X |
Type MCU 8-Bit | Base Product Number |
Core Processor PIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.74000 | ¥87.74 |










