
EV88G73A | |
|---|---|
DigiKey Part Number | 150-EV88G73A-ND |
Manufacturer | |
Manufacturer Product Number | EV88G73A |
Description | DSPIC33CK64MC105 CURIOSITY NANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK64MC105 Curiosity Nano dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part dsPIC33CK64MC105 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment MPLAB X |
Type MCU 16-Bit | Base Product Number |
Core Processor dsPIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.74000 | ¥87.74 |










