
EV10K72A | |
|---|---|
DigiKey Part Number | 150-EV10K72A-ND |
Manufacturer | |
Manufacturer Product Number | EV10K72A |
Description | PIC24FJ64GU205 CURIOSITY NANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC24FJ64GU205 Curiosity Nano PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC24FJ64GU205 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Suggested Programming Environment MPLAB X |
Type MCU 16-Bit | Base Product Number |
Core Processor PIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.74000 | ¥87.74 |








