dsPIC33CK Curiosity dsPIC® MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC33CK Curiosity dsPIC® MCU 16-Bit Embedded Evaluation Board
dsPIC33 e-mobility | Datasheet Preview

DM330030

DigiKey Part Number
DM330030-ND
Manufacturer
Manufacturer Product Number
DM330030
Description
DSPIC33CK CURIOSITY DEVELOPMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
dsPIC33CK Curiosity dsPIC® MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
dsPIC33CK
Mfr
Mounting Type
Fixed
Series
Contents
Board(s)
Packaging
Bulk
Interconnect System
mikroBUS Click
Part Status
Active
Suggested Programming Environment
MPLAB X
Type
MCU 16-Bit
Base Product Number
Platform
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥456.83000¥456.83
Manufacturers Standard Package