



EV74H48A | |
|---|---|
DigiKey Part Number | 150-EV74H48A-ND |
Manufacturer | |
Manufacturer Product Number | EV74H48A |
Description | DSPIC33 CURIOSITY PLATFM DEV BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A, PIC32A Curiosity dsPIC® DSP, MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part dsPIC33A, PIC32A |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Part Status Active | Interconnect System mikroBUS Click, Xplained Pro |
Type DSP, MCU 32-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥641.34000 | ¥641.34 |









