
EV68M17A | |
|---|---|
DigiKey Part Number | 150-EV68M17A-ND |
Manufacturer | |
Manufacturer Product Number | EV68M17A |
Description | DSPIC33AK128MC106 MOTOR CONTROL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33AK128MC106 dsPIC® dsPIC MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor dsPIC |
Series | Utilized IC / Part dsPIC33AK128MC106 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.13000 | ¥114.13 |



