
EV18H47A | |
|---|---|
DigiKey Part Number | 150-EV18H47A-ND |
Manufacturer | |
Manufacturer Product Number | EV18H47A |
Description | EVAL BOARD FOR ATSAME70N21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAME70N21 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Microchip Technology | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part ATSAME70N21 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,154.52000 | ¥2,154.52 |





