
DM320113 | |
|---|---|
DigiKey Part Number | DM320113-ND |
Manufacturer | |
Manufacturer Product Number | DM320113 |
Description | SAM E70 XPLAINED ULTRA ATSAME70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAME70 SAM E70 Xplained Ultra SAM E ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAME70 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino MEGA R3 Shield, mikroBUS Click, X32, Xplained Pro |
Type MCU 32-Bit | Suggested Programming Environment Atmel Studio, MPLAB X |
Core Processor ARM® Cortex®-M7 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,578.25000 | ¥1,578.25 |











