ATSAME70, ATSAMS70, ATSAMV70, ATSAMV71 SAM V71 Xplained Ultra - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAME70, ATSAMS70, ATSAMV70, ATSAMV71 SAM V71 Xplained Ultra - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board

ATSAMV71-XULT

DigiKey Part Number
ATSAMV71-XULT-ND
Manufacturer
Manufacturer Product Number
ATSAMV71-XULT
Description
SAM V71 XPLAINED ULTRA EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAME70, ATSAMS70, ATSAMV70, ATSAMV71 SAM V71 Xplained Ultra - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
ATSAME70, ATSAMS70, ATSAMV70, ATSAMV71
Mfr
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, Xplained Pro
Type
MCU 32-Bit
Suggested Programming Environment
Atmel Studio
Core Processor
ARM® Cortex®-M7
Base Product Number
Platform
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,678.57000¥2,678.57
Manufacturers Standard Package