LAUNCHXL2-570LC43
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LAUNCHXL2-570LC43
LAUNCHXL2-570LC43_Bottom

LAUNCHXL2-570LC43

DigiKey Part Number
296-42582-ND
Manufacturer
Manufacturer Product Number
LAUNCHXL2-570LC43
Description
LAUNCHPAD TMS570LC4357 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS570LC4357 LaunchPad™ Hercules™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-R5F
Platform
Utilized IC / Part
TMS570LC4357
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
LaunchPad
Suggested Programming Environment
Code Composer Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥646.66000¥646.66
Manufacturers Standard Package