
LAUNCHXL-F28379D | |
|---|---|
DigiKey Part Number | 296-46713-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-F28379D |
Description | LAUNCHPAD TMS320F2837XD/2837XS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F2837xD, TMS320F2837xS LaunchPad™ C2000™, Delfino™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LAUNCHXL-F28379D Models |
Category | Platform |
Mfr | Utilized IC / Part TMS320F2837xD, TMS320F2837xS |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System LaunchPad |
Type MCU 32-Bit | Suggested Programming Environment Code Composer Studio |
Core Processor C28x | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥496.70000 | ¥496.70 |












