
BOOSTXL-AFE031-DF1 | |
|---|---|
DigiKey Part Number | 296-BOOSTXL-AFE031-DF1-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-AFE031-DF1 |
Description | LAUNCHPAD BOOSTER PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFE031 Power Line Communication Modem (PLC) Interface LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Texas Instruments | Function Power Line Communication Modem (PLC) |
Packaging Box | Utilized IC / Part AFE031 |
Part Status Active | Contents Board(s) |
Platform LaunchPad™ | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥603.24000 | ¥603.24 |



