
AFE031AIRGZR | |
|---|---|
DigiKey Part Number | 296-43582-2-ND - Tape & Reel (TR) 296-43582-1-ND - Cut Tape (CT) 296-43582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE031AIRGZR |
Description | IC AFE 10BIT 48-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AFE031AIRGZR Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Number of Bits 10 | Supplier Device Package 48-VQFN (7x7) |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.09000 | ¥41.09 |
| 10 | ¥31.18300 | ¥311.83 |
| 25 | ¥28.70640 | ¥717.66 |
| 100 | ¥25.98120 | ¥2,598.12 |
| 250 | ¥24.68228 | ¥6,170.57 |
| 500 | ¥24.66974 | ¥12,334.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.89277 | ¥57,231.92 |






