
AMC1306M05DWVR | |
|---|---|
DigiKey Part Number | 296-AMC1306M05DWVRTR-ND - Tape & Reel (TR) 296-AMC1306M05DWVRCT-ND - Cut Tape (CT) 296-AMC1306M05DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1306M05DWVR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1306M05DWVR Models |
Category | Data Interface CMOS, Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 78k | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.55000 | ¥46.55 |
| 10 | ¥35.48900 | ¥354.89 |
| 25 | ¥32.72440 | ¥818.11 |
| 100 | ¥29.67960 | ¥2,967.96 |
| 250 | ¥28.35472 | ¥7,088.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.63346 | ¥26,633.46 |
| 2,000 | ¥26.04097 | ¥52,081.94 |
| 3,000 | ¥25.74427 | ¥77,232.81 |













