


B250A-13-F | |
|---|---|
DigiKey Part Number | B250A-FDITR-ND - Tape & Reel (TR) B250A-FDICT-ND - Cut Tape (CT) B250A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250A-13-F |
Description | DIODE SCHOTTKY 50V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B250A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥1.86150 | ¥186.15 |
| 500 | ¥1.40350 | ¥701.75 |
| 1,000 | ¥1.21594 | ¥1,215.94 |
| 2,000 | ¥1.13114 | ¥2,262.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.10521 | ¥5,526.05 |
| 10,000 | ¥1.06056 | ¥10,605.60 |
| 15,000 | ¥0.77029 | ¥11,554.35 |
| 25,000 | ¥0.75976 | ¥18,994.00 |










