ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)

ATSAME70N20A-AN

DigiKey Part Number
ATSAME70N20A-AN-ND
Manufacturer
Manufacturer Product Number
ATSAME70N20A-AN
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATSAME70N20A-AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
384K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
300MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Package / Case
100-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
75
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.56000¥111.56
25¥101.39000¥2,534.75
100¥91.88050¥9,188.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.