
MCP2003-E/SN | |
|---|---|
DigiKey Part Number | MCP2003-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP2003-E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003-E/SN Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 27V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2003T-E/SN | Microchip Technology | 122 | MCP2003T-E/SNCT-ND | ¥9.68000 | Direct |
| ATA663211-GAQW | Microchip Technology | 1,351 | ATA663211-GAQWCT-ND | ¥3.97000 | Similar |
| MCP2003A-E/SN | Microchip Technology | 1,003 | MCP2003A-E/SN-ND | ¥9.10000 | Parametric Equivalent |
| MCP2004A-E/SN | Microchip Technology | 172 | MCP2004A-E/SN-ND | ¥9.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 25 | ¥8.10440 | ¥202.61 |
| 100 | ¥7.44280 | ¥744.28 |










