

ATA663211-GAQW | |
|---|---|
DigiKey Part Number | ATA663211-GAQWTR-ND - Tape & Reel (TR) ATA663211-GAQWCT-ND - Cut Tape (CT) ATA663211-GAQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663211-GAQW |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA663211-GAQW Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Microchip Technology | Voltage - Supply 5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SO |
Protocol LINbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 25 | ¥3.30800 | ¥82.70 |
| 100 | ¥3.28970 | ¥328.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.97711 | ¥11,908.44 |












