ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD51G19A-MUT

DigiKey Part Number
ATSAMD51G19A-MUTTR-ND - Tape & Reel (TR)
ATSAMD51G19A-MUTCT-ND - Cut Tape (CT)
ATSAMD51G19A-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD51G19A-MUT
Description
IC MCU 32BIT 512KB FLASH 48VQFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD51G19A-MUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
192K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Part Status
Active
Data Converters
A/D 20x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,618
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.82000¥44.82
25¥43.65240¥1,091.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥37.21505¥148,860.20
Manufacturers Standard Package