MAX1193ETI+T | ||
---|---|---|
DigiKey Part Number | 175-MAX1193ETI+TTR-ND - Tape & Reel (TR) 175-MAX1193ETI+TCT-ND - Cut Tape (CT) 175-MAX1193ETI+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX1193ETI+T | |
Description | IC ADC 8BIT PIPELINED 28TQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX1193ETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 45M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.90000 | ¥94.90 |
10 | ¥85.74700 | ¥857.47 |
25 | ¥81.75840 | ¥2,043.96 |
100 | ¥70.98950 | ¥7,098.95 |
250 | ¥67.79904 | ¥16,949.76 |
500 | ¥61.81688 | ¥30,908.44 |
1,000 | ¥53.84051 | ¥53,840.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥51.84636 | ¥129,615.90 |