MAX1193ETI+ | |
---|---|
DigiKey Part Number | MAX1193ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1193ETI+ |
Description | IC ADC 8BIT PIPELINED 28TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1193ETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 45M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥82.89500 | ¥828.95 |
60 | ¥79.04333 | ¥4,742.60 |
120 | ¥68.63250 | ¥8,235.90 |
300 | ¥65.54820 | ¥19,664.46 |
540 | ¥59.76439 | ¥32,272.77 |
1,020 | ¥52.05286 | ¥53,093.92 |