SI5391B-A-GM | ||
---|---|---|
DigiKey Part Number | 336-5559-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5391B-A-GM | |
Description | IC CLOCK GENERATOR 64QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 350MHz 1 64-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | CML, HCSL, LVDS, LVPECL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.48000 | ¥190.48 |
10 | ¥175.68600 | ¥1,756.86 |
25 | ¥167.78680 | ¥4,194.67 |
80 | ¥150.02100 | ¥12,001.68 |
260 | ¥143.11208 | ¥37,209.14 |
520 | ¥136.20313 | ¥70,825.63 |