EM32VSUKN-BA000-2 | ||
---|---|---|
DigiKey Part Number | 3247-EM32VSUKN-BA000-2-ND | |
Manufacturer | ||
Manufacturer Product Number | EM32VSUKN-BA000-2 | |
Description | IC FLASH 256GBIT EMMC 153FBGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC 200 MHz 153-FBGA (11.5x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.63000 | ¥151.63 |
10 | ¥140.33100 | ¥1,403.31 |
25 | ¥138.42600 | ¥3,460.65 |
40 | ¥136.68575 | ¥5,467.43 |
80 | ¥119.78675 | ¥9,582.94 |
230 | ¥114.65030 | ¥26,369.57 |
440 | ¥113.90470 | ¥50,118.07 |