IS21ES08GA-JCLI-TR | ||
---|---|---|
DigiKey Part Number | 706-IS21ES08GA-JCLI-TR-ND - Tape & Reel (TR) 706-IS21ES08GA-JCLI-TRCT-ND - Cut Tape (CT) 706-IS21ES08GA-JCLI-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS21ES08GA-JCLI-TR | |
Description | IC FLASH 64GBIT EMMC 153VFBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 153-VFBGA (11.5x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.24000 | ¥83.24 |
10 | ¥77.06900 | ¥770.69 |
25 | ¥75.32560 | ¥1,883.14 |
50 | ¥74.92020 | ¥3,746.01 |
100 | ¥65.95390 | ¥6,595.39 |
250 | ¥62.68068 | ¥15,670.17 |
500 | ¥62.05298 | ¥31,026.49 |
1,000 | ¥59.99054 | ¥59,990.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥57.47972 | ¥114,959.44 |