12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS4129IRGZT

DigiKey Part Number
296-28081-2-ND - Tape & Reel (TR)
296-28081-1-ND - Cut Tape (CT)
296-28081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS4129IRGZT
Description
IC ADC 12BIT 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS4129IRGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
250M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
48-VQFN (7x7)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥515.39000¥515.39
10¥425.45000¥4,254.50
25¥403.00360¥10,075.09
100¥397.62310¥39,762.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥366.57520¥91,643.80
Manufacturers Standard Package