R2520-16.000-9-1010-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-R2520-16.000-9-1010-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-16.000-9-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-16.000-9-1010-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2520-16.000-9-1010-EXT-TR | |
Description | CRYSTAL 16.0000MHZ 9PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.36400 | ¥23.64 |
50 | ¥2.12620 | ¥106.31 |
100 | ¥1.89060 | ¥189.06 |
500 | ¥1.79588 | ¥897.94 |
1,000 | ¥1.51233 | ¥1,512.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41784 | ¥4,253.52 |
6,000 | ¥1.37058 | ¥8,223.48 |
15,000 | ¥1.32331 | ¥19,849.65 |